


LE177C5C | |
|---|---|
DigiKey Part Number | 1091-1121-ND |
Manufacturer | |
Manufacturer Product Number | LE177C5C |
Description | LED PNL IND CLEAR CLR 14.60MM |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Clear Clear 125V ~ 250V Quick Connect - 0.250" (6.3mm) |
Datasheet | Datasheet |
Category | Ratings AC |
Manufacturer Bulgin | Voltage 125V ~ 250V |
Series | Panel Cutout Shape Round |
Packaging Bulk | Panel Cutout Dimensions 0.50" (12.70mm) |
Part Status Active | Lens Size 14.60mm Dia |
Type LED | Lens Style Round with Flat Top |
Lamp Color Clear | Termination Style Quick Connect - 0.250" (6.3mm) |
Lens Color Colorless | Base Product Number |
Lens Transparency Clear |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,83000 € | 15,83 € |
| 10 | 12,55200 € | 125,52 € |
| 100 | 10,65180 € | 1.065,18 € |
| 500 | 9,82762 € | 4.913,81 € |
| Unit Price without VAT: | 15,83000 € |
|---|---|
| Unit Price with VAT: | 18,83770 € |



