
LE1041WL39007 | |
|---|---|
DigiKey Part Number | LE1041WL39007-ND |
Manufacturer | |
Manufacturer Product Number | LE1041WL39007 |
Description | LED PNL IND RED DIFF WIRE LEADS |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Red Diffused 12V 20mA Wire Leads - 8" (203.20mm) |
Datasheet | Datasheet |
Category | Ratings DC |
Manufacturer Bulgin | Voltage 12V |
Packaging Bulk | Current 20mA |
Part Status Active | Panel Cutout Shape Round |
Type LED | Panel Cutout Dimensions 0.25" (6.35mm) |
Lamp Color Red | Lens Style Round with Flat Top |
Lens Color Red | Termination Style Wire Leads - 8" (203.20mm) |
Lens Transparency Diffused | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 12,15656 € | 3.039,14 € |
| Unit Price without VAT: | 12,15656 € |
|---|---|
| Unit Price with VAT: | 14,46631 € |

