
Category | Panel Cutout Dimensions 0.315" (8.00mm) |
Manufacturer Bulgin | Lens Size 7.50mm Dia |
Packaging Bulk | Lens Style Round with Flat Top |
Part Status Active | Termination Style Wire Leads |
Type Neon | Ingress Protection IP66, IP67 |
Lamp Color Amber | Base Product Number |
Panel Cutout Shape Round |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,66000 € | 3,66 € |
| 10 | 2,70900 € | 27,09 € |
| 100 | 2,14490 € | 214,49 € |
| 500 | 1,89754 € | 948,77 € |
| 1.000 | 1,81708 € | 1.817,08 € |
| 2.000 | 1,74902 € | 3.498,04 € |
| 5.000 | 1,67490 € | 8.374,50 € |
| Unit Price without VAT: | 3,66000 € |
|---|---|
| Unit Price with VAT: | 4,35540 € |

