Rocker Boot Clear R13 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Rocker Boot Clear R13 Series
Bulgin and Arcoelectric Switches Available at Digi-Key

L188

DigiKey Part Number
L188ARCO-ND
Manufacturer
Manufacturer Product Number
L188
Description
ROCKER BOOT CLEAR
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Rocker Boot Clear R13 Series
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bulgin
Series
Packaging
Bulk
Part Status
Active
Type
Rocker Boot
For Use With/Related Products
R13 Series
Features
-
Mounting Feature
Front of Panel
Thread Size
-
Size / Dimension
-
Actuator Diameter
-
Color
Clear
Material
-
Operating Temperature
-
Ingress Protection
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.391
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
12,12000 €2,12 €
101,91900 €19,19 €
251,84480 €46,12 €
501,79080 €89,54 €
1001,73810 €173,81 €
2501,67088 €417,72 €
5001,62172 €810,86 €
1.0001,57399 €1.573,99 €
5.0001,46846 €7.342,30 €
Manufacturers Standard Package
Unit Price without VAT:2,12000 €
Unit Price with VAT:2,52280 €