
Category | Memory Interface SPI - Quad I/O, QPI, DTR |
Mfr | Clock Frequency 133 MHz |
Packaging Tray | Write Cycle Time - Word, Page 40µs, 800µs |
Part Status Active | Access Time 7 ns |
DigiKey Programmable Not Verified | Voltage - Supply 2.3V ~ 3.6V |
Memory Type Non-Volatile | Operating Temperature -40°C ~ 105°C (TA) |
Memory Format | Mounting Type Surface Mount |
Technology FLASH - NOR | Package / Case |
Memory Size | Supplier Device Package 16-SOIC |
Memory Organization 8M x 8 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 528 | 1,55962 € | 823,48 € |
| Unit Price without VAT: | 1,55962 € |
|---|---|
| Unit Price with VAT: | 1,85595 € |

