
HK3141DAWAEX | |
|---|---|
DigiKey Part Number | 708-HK3141DAWAEX-ND |
Manufacturer | |
Manufacturer Product Number | HK3141DAWAEX |
Description | SWITCH DETECTOR SPDT 5A 250V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Panel Mount, Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | HK3141DAWAEX Models |
Category | Voltage Rating - AC 250 V |
Manufacturer Bulgin | Actuator Type Angled Toggle (Detector) |
Series | Mounting Type Panel Mount, Snap-In |
Packaging Bulk | Termination Style Quick Connect - 0.110" (2.8mm) |
Part Status Active | Ingress Protection Splash Proof |
Circuit SPDT | Electrical Life 50,000 Cycles |
Switch Function On-Mom | Base Product Number |
Current Rating (Amps) 5A (AC) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 9,10576 € | 4.552,88 € |
| Unit Price without VAT: | 9,10576 € |
|---|---|
| Unit Price with VAT: | 10,83585 € |

