Switch SPDT Panel Mount, Snap-In
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HK3141DAPAEX

DigiKey Part Number
708-HK3141DAPAEX-ND
Manufacturer
Manufacturer Product Number
HK3141DAPAEX
Description
SWITCH DETECTOR SPDT 5A 250V
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Switch SPDT Panel Mount, Snap-In
Datasheet
 Datasheet
EDA/CAD Models
HK3141DAPAEX Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - AC
250 V
Manufacturer
Bulgin
Actuator Type
Angled Toggle (Detector)
Series
Mounting Type
Panel Mount, Snap-In
Packaging
Bulk
Termination Style
Quick Connect - 0.110" (2.8mm)
Part Status
Active
Ingress Protection
Splash Proof
Circuit
SPDT
Electrical Life
50,000 Cycles
Switch Function
On-Mom
Base Product Number
Current Rating (Amps)
5A (AC)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
5009,10576 €4.552,88 €
Unit Price without VAT:9,10576 €
Unit Price with VAT:10,83585 €