
Category | Actuator Type Concave (Curved) - Illuminated |
Mfr | Color - Actuator/Cap Green |
Series | Actuator Marking O - |
Packaging Bulk | Illumination Type, Color Neon, Green |
Part Status Active | Illumination Voltage (Nominal) 250 VAC |
Mounting Type Panel Mount, Snap-In | Termination Style Quick Connect - 0.187" (4.7mm) |
Circuit | Panel Cutout Dimensions Rectangular - 21.90mm x 19.30mm |
Switch Function | Approval Agency CSA, UL |
Current Rating (Amps) | Base Product Number |
Voltage Rating - AC 277 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 7,18562 € | 3.592,81 € |
| Unit Price without VAT: | 7,18562 € |
|---|---|
| Unit Price with VAT: | 8,55089 € |

