Bulgin and Arcoelectric Switches Available at Digi-Key
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

H8650VBWW-577B

DigiKey Part Number
H8650VBWW-577B-ND
Manufacturer
Manufacturer Product Number
H8650VBWW-577B
Description
SWITCH ROCKER DPST 10A 277V
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Rocker Switch DPST 10A (AC) 277 V Panel Mount, Snap-In
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount, Snap-In
Circuit
Switch Function
Current Rating (Amps)
Voltage Rating - AC
277 V
Actuator Type
Concave (Curved)
Color - Actuator/Cap
White
Actuator Marking
O -
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
Quick Connect - 0.187" (4.7mm)
Ingress Protection
-
Features
-
Panel Cutout Dimensions
Rectangular - 19.30mm x 12.90mm
Operating Temperature
-
Approval Agency
CSA, UL
Mechanical Life
-
Electrical Life
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1.0003,13116 €3.131,16 €
Unit Price without VAT:3,13116 €
Unit Price with VAT:3,72608 €