New Product
Rocker Switch DPST 10A (AC) 277 V Panel Mount, Snap-In
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

H8650VBAAC

DigiKey Part Number
708-H8650VBAAC-ND
Manufacturer
Manufacturer Product Number
H8650VBAAC
Description
H8650VBAAC
Customer Reference
Detailed Description
Rocker Switch DPST 10A (AC) 277 V Panel Mount, Snap-In
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Amps)
Mfr
Voltage Rating - AC
277 V
Series
Actuator Type
Concave (Curved)
Packaging
Bulk
Color - Actuator/Cap
Amber
Part Status
Active
Actuator Marking
No Marking
Mounting Type
Panel Mount, Snap-In
Termination Style
Quick Connect - 0.187" (4.7mm)
Circuit
Panel Cutout Dimensions
Rectangular - 21.90mm x 19.30mm
Switch Function
Approval Agency
CSA, UR
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 600
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
12,54000 €2,54 €
102,24900 €22,49 €
1001,99310 €199,31 €
Manufacturers Standard Package
Unit Price without VAT:2,54000 €
Unit Price with VAT:3,02260 €