
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bulgin | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Neon | |
Lamp Color | Red | |
Lens Color | Red | |
Lens Transparency | Diffused | |
Ratings | - | |
Voltage | 125V | |
Current | - | |
Panel Cutout Shape | Rectangle | |
Panel Cutout Dimensions | 0.76" x 0.51" (19.30mm x 12.90mm) | |
Lens Size | - | |
Lens Style | Rectangle with Flat Top | |
Millicandela Rating | - | |
Wavelength - Peak | - | |
Viewing Angle | - | |
Termination Style | - | |
Ingress Protection | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 5,93430 € | 593,43 € |
| Unit Price without VAT: | 5,93430 € |
|---|---|
| Unit Price with VAT: | 7,06182 € |

