Bulgin and Arcoelectric Switches Available at Digi-Key
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

H8611VBBB

DigiKey Part Number
H8611VBBB-ND
Manufacturer
Manufacturer Product Number
H8611VBBB
Description
SWITCH ROCKER SPDT 6A 277V
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Rocker Switch SPDT 6A (AC) 277 V Panel Mount, Snap-In
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - AC
277 V
Mfr
Actuator Type
Concave (Curved)
Series
Color - Actuator/Cap
Black
Packaging
Bulk
Actuator Marking
No Marking
Part Status
Active
Termination Style
Quick Connect - 0.187" (4.7mm)
Mounting Type
Panel Mount, Snap-In
Panel Cutout Dimensions
Rectangular - 19.30mm x 12.90mm
Circuit
Approval Agency
CSA, UL
Switch Function
Base Product Number
Current Rating (Amps)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
5005,74038 €2.870,19 €
Unit Price without VAT:5,74038 €
Unit Price with VAT:6,83105 €