

H8610VBBB | |
---|---|
DigiKey Part Number | H8610VBBB-ND |
Manufacturer | |
Manufacturer Product Number | H8610VBBB |
Description | SWITCH ROCKER SPDT 10A 277V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch SPDT 10A (AC) 277 V Panel Mount, Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | H8610VBBB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Snap-In | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 277 V | |
Actuator Type | Concave (Curved) | |
Color - Actuator/Cap | Black | |
Actuator Marking | No Marking | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Quick Connect - 0.187" (4.7mm) | |
Ingress Protection | - | |
Features | - | |
Panel Cutout Dimensions | Rectangular - 19.30mm x 12.90mm | |
Operating Temperature | - | |
Approval Agency | CSA, UL | |
Mechanical Life | - | |
Electrical Life | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 4,65000 € | 4,65 € |
10 | 4,01300 € | 40,13 € |
25 | 3,78440 € | 94,61 € |
50 | 3,61980 € | 180,99 € |
100 | 3,46220 € | 346,22 € |
250 | 3,26396 € | 815,99 € |
500 | 3,12124 € | 1.560,62 € |
1.000 | 2,98452 € | 2.984,52 € |
Unit Price without VAT: | 4,65000 € |
---|---|
Unit Price with VAT: | 5,53350 € |