Rocker Switch DPST 15A (AC) 250 V Panel Mount, Snap-In
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Rocker Switch DPST 15A (AC) 250 V Panel Mount, Snap-In
Bulgin and Arcoelectric Switches Available at Digi-Key

H8553VBBG3

DigiKey Part Number
1091-1065-ND
Manufacturer
Manufacturer Product Number
H8553VBBG3
Description
SWITCH ROCKER DPST 15A 250V
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Rocker Switch DPST 15A (AC) 250 V Panel Mount, Snap-In
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Type
Concave (Curved) - Illuminated
Mfr
Color - Actuator/Cap
Green
Series
Actuator Marking
No Marking
Packaging
Bulk
Illumination Type, Color
Neon, Green
Part Status
Active
Illumination Voltage (Nominal)
250 VAC
Mounting Type
Panel Mount, Snap-In
Termination Style
Quick Connect - 0.187" (4.7mm)
Circuit
Panel Cutout Dimensions
Rectangular - 19.30mm x 12.90mm
Switch Function
Approval Agency
CSA, UL
Current Rating (Amps)
Base Product Number
Voltage Rating - AC
250 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 946
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
111,22000 €11,22 €
109,68300 €96,83 €
259,13000 €228,25 €
508,73220 €436,61 €
1008,35100 €835,10 €
2507,87160 €1.967,90 €
5007,52652 €3.763,26 €
1.0007,19592 €7.195,92 €
Manufacturers Standard Package
Unit Price without VAT:11,22000 €
Unit Price with VAT:13,35180 €