
H8553VBBG3-080W | |
|---|---|
DigiKey Part Number | H8553VBBG3-080W-ND |
Manufacturer | |
Manufacturer Product Number | H8553VBBG3-080W |
Description | SWITCH ROCKER DPST 15A 250V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch DPST 15A (AC) 250 V Panel Mount, Snap-In |
Datasheet | Datasheet |
Category | Actuator Type Concave (Curved) - Illuminated |
Mfr | Color - Actuator/Cap Green |
Series | Actuator Marking O I |
Packaging Bulk | Illumination Type, Color Neon, Green |
Part Status Active | Illumination Voltage (Nominal) 250 VAC |
Mounting Type Panel Mount, Snap-In | Termination Style Quick Connect - 0.187" (4.7mm) |
Circuit | Panel Cutout Dimensions Rectangular - 19.30mm x 12.90mm |
Switch Function | Approval Agency CSA, UL |
Current Rating (Amps) | Base Product Number |
Voltage Rating - AC 250 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 7,01432 € | 1.753,58 € |
| Unit Price without VAT: | 7,01432 € |
|---|---|
| Unit Price with VAT: | 8,34704 € |

