


Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Rear | |
Type | Anti-Vandal | |
Circuit | ||
Switch Function | On-Off | |
Current Rating (Amps) | 15A (AC) | |
Voltage Rating - AC | 250 V | |
Actuator Type | Round, Plunger | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | Black | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Quick Connect - 0.187" (4.7mm) | |
Ingress Protection | - | |
Features | - | |
Panel Cutout Dimensions | Circular - 12.70mm Dia | |
Operating Temperature | - | |
Mechanical Life | - | |
Electrical Life | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 5,73756 € | 5.737,56 € |
| Unit Price without VAT: | 5,73756 € |
|---|---|
| Unit Price with VAT: | 6,82770 € |

