New at DigiKey
Image for H8351ABAAD is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

H8351ABAAD

DigiKey Part Number
708-H8351ABAAD-ND
Manufacturer
Manufacturer Product Number
H8351ABAAD
Description
H8351ABAAD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Pushbutton Switch DPST-NO Standard Panel Mount, Snap-In
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Switch Function
Off-Mom
Mfr
Current Rating (Amps)
16A (AC)
Series
Voltage Rating - AC
250 V
Packaging
Bulk
Actuator Type
Rectangular, Button
Part Status
Active
Color - Actuator/Cap
Amber
Mounting Type
Panel Mount, Snap-In
Termination Style
Quick Connect - 0.187" (4.7mm)
Type
Standard
Panel Cutout Dimensions
Rectangular - 19.30mm x 12.90mm
Circuit
Electrical Life
10,000 Cycles
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
14,23000 €4,23 €
103,59700 €35,97 €
1003,05760 €305,76 €
1.0002,86292 €2.862,92 €
Manufacturers Standard Package
Unit Price without VAT:4,23000 €
Unit Price with VAT:5,03370 €