Pushbutton Switch SPST-NO Standard Panel Mount, Snap-In
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Pushbutton Switch SPST-NO Standard Panel Mount, Snap-In
Bulgin and Arcoelectric Switches Available at Digi-Key

H8301ABBB-B

DigiKey Part Number
1091-1211-ND
Manufacturer
Manufacturer Product Number
H8301ABBB-B
Description
SWITCH PUSH SPST-NO 13A 250V
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Pushbutton Switch SPST-NO Standard Panel Mount, Snap-In
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount, Snap-In
Type
Standard
Circuit
Switch Function
Off-Mom
Current Rating (Amps)
13A (AC)
Voltage Rating - AC
250 V
Actuator Type
Rectangular, Button
Actuator Marking
No Marking
Color - Actuator/Cap
Black
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
Quick Connect - 0.187" (4.7mm)
Ingress Protection
IP40
Features
Antimicrobial
Panel Cutout Dimensions
Rectangular - 19.30mm x 12.90mm
Operating Temperature
-
Mechanical Life
-
Electrical Life
10,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 80
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
110,63000 €10,63 €
109,17500 €91,75 €
258,65160 €216,29 €
508,27460 €413,73 €
1007,91350 €791,35 €
2507,45932 €1.864,83 €
5007,13240 €3.566,20 €
1.0006,81918 €6.819,18 €
Manufacturers Standard Package
Unit Price without VAT:10,63000 €
Unit Price with VAT:12,64970 €