
H3146CABAEX | |
|---|---|
DigiKey Part Number | 708-H3146CABAEX-ND |
Manufacturer | |
Manufacturer Product Number | H3146CABAEX |
Description | SWITCH DETECTOR SPST-NO 5A 250V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Switch SPST-NO Panel Mount, Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | H3146CABAEX Models |
Category | Voltage Rating - AC 250 V |
Manufacturer Bulgin | Actuator Type Angled Toggle (Detector) |
Series | Mounting Type Panel Mount, Snap-In |
Packaging Bulk | Termination Style Quick Connect - 0.187" (4.7mm) |
Part Status Active | Ingress Protection Splash Proof |
Circuit SPST-NO | Electrical Life 50,000 Cycles |
Switch Function Off-Mom | Base Product Number |
Current Rating (Amps) 5A (AC) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 3,94442 € | 1.972,21 € |
| Unit Price without VAT: | 3,94442 € |
|---|---|
| Unit Price with VAT: | 4,69386 € |

