Bulgin and Arcoelectric Switches Available at Digi-Key
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

H3005CB-BLACK

DigiKey Part Number
H3005CB-BLACK-ND
Manufacturer
Manufacturer Product Number
H3005CB-BLACK
Description
SWITCH DETECT SPST-NC 0.2A 125V
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Switch SPST-NC Panel Mount, Snap-In
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bulgin
Series
Packaging
Bulk
Part Status
Active
Circuit
SPST-NC
Switch Function
On-Mom
Current Rating (Amps)
200mA (AC)
Voltage Rating - AC
125 V
Actuator Type
Angled Toggle (Detector)
Mounting Type
Panel Mount, Snap-In
Termination Style
Quick Connect - 0.187" (4.7mm)
Ingress Protection
Splash Proof
Features
-
Operating Force
-
Release Force
-
Operating Position
-
Pretravel
-
Differential Travel
-
Overtravel
-
Mechanical Life
-
Electrical Life
50,000 Cycles
Operating Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
5004,54802 €2.274,01 €
Unit Price without VAT:4,54802 €
Unit Price with VAT:5,41214 €