New Product
Fuse Holder 10 A 250V 1 Circuit Cartridge Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FX0430/48

DigiKey Part Number
708-FX0430/48-ND
Manufacturer
Manufacturer Product Number
FX0430/48
Description
FX0430/48
Customer Reference
Detailed Description
Fuse Holder 10 A 250V 1 Circuit Cartridge Panel Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Fuse Type
Cartridge
Mfr
Fuseholder Type
Holder
Series
Number of Circuits
1
Packaging
Bulk
Voltage
Part Status
Active
Orientation
Vertical
Mounting Type
Termination Style
Solder Lug
Fuse Size
0.197" Dia x 0.787" L (5mm x 20mm)
Contact Material
Brass
Current Rating (Amps)
10 A
Contact Finish
Tin
For Use With/Related Products
5mm x 20mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 198
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
15,83000 €5,83 €
104,95500 €49,55 €
1004,21150 €421,15 €
Manufacturers Standard Package
Unit Price without VAT:5,83000 €
Unit Price with VAT:6,93770 €