




FX0367/2 | |
|---|---|
DigiKey Part Number | 708-2491-ND |
Manufacturer | |
Manufacturer Product Number | FX0367/2 |
Description | FUSE HLDR CART 250V 10A PNL MNT |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Fuse Holder 10 A 250V 1 Circuit Cartridge Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | FX0367/2 Models |
Category | For Use With/Related Products 5mm x 20mm |
Mfr | Fuse Type Cartridge |
Series | Fuseholder Type Holder |
Packaging Bulk | Number of Circuits 1 |
Part Status Active | Voltage |
Mounting Type | Termination Style Solder Lug |
Fuse Size 0.197" Dia x 0.787" L (5mm x 20mm) | Contact Material Brass |
Current Rating (Amps) 10 A | Contact Finish Silver |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,36000 € | 6,36 € |
| 5 | 5,27800 € | 26,39 € |
| 10 | 4,87100 € | 48,71 € |
| 50 | 4,03900 € | 201,95 € |
| 100 | 3,72460 € | 372,46 € |
| 250 | 3,34408 € | 836,02 € |
| 500 | 3,08050 € | 1.540,25 € |
| 1.000 | 2,83596 € | 2.835,96 € |
| Unit Price without VAT: | 6,36000 € |
|---|---|
| Unit Price with VAT: | 7,56840 € |

