




FX0365 | |
|---|---|
DigiKey Part Number | 708-2489-ND |
Manufacturer | |
Manufacturer Product Number | FX0365 |
Description | FUSE HLDR CART 250V 6.3A PNL MNT |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Fuse Holder 6.3 A 250V 1 Circuit Cartridge Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | FX0365 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | 0.197" Dia x 0.787" L (5mm x 20mm) | |
Current Rating (Amps) | 6.3 A | |
For Use With/Related Products | 5mm x 20mm | |
Fuse Type | Cartridge | |
Fuseholder Type | Holder | |
Number of Circuits | 1 | |
Voltage | ||
Orientation | - | |
Termination Style | Solder Lug | |
Contact Material | Brass | |
Contact Finish | Tin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,15000 € | 21,15 € |
| 5 | 17,55200 € | 87,76 € |
| 10 | 16,19300 € | 161,93 € |
| 50 | 13,41680 € | 670,84 € |
| 100 | 12,36480 € | 1.236,48 € |
| 250 | 11,09044 € | 2.772,61 € |
| 500 | 10,20670 € | 5.103,35 € |
| Unit Price without VAT: | 21,15000 € |
|---|---|
| Unit Price with VAT: | 25,16850 € |

