New at DigiKey
Fuse Holder 6.3 A 250V 1 Circuit Cartridge Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FX0342

DigiKey Part Number
708-FX0342-ND
Manufacturer
Manufacturer Product Number
FX0342
Description
FX0342
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Fuse Holder 6.3 A 250V 1 Circuit Cartridge Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Fuse Type
Cartridge
Mfr
Fuseholder Type
Holder
Series
Number of Circuits
1
Packaging
Bulk
Voltage
Part Status
Active
Orientation
Horizontal
Mounting Type
Termination Style
PC Pin
Fuse Size
0.197" Dia x 0.787" L (5mm x 20mm)
Contact Material
Brass
Current Rating (Amps)
6.3 A
Contact Finish
Tin
For Use With/Related Products
5mm x 20mm
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2004,68750 €937,50 €
Unit Price without VAT:4,68750 €
Unit Price with VAT:5,57813 €