


FX0326 | |
|---|---|
DigiKey Part Number | 708-1893-ND |
Manufacturer | |
Manufacturer Product Number | FX0326 |
Description | FUSE BLOCK CART 250V 13A CHASSIS |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Fuse Block 13 A 250V 1 Circuit Cartridge Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | FX0326 Models |
Category | For Use With/Related Products 3AG, 1/4" x 1-1/4" (SFE-20) |
Mfr | Fuse Type Cartridge |
Series | Fuseholder Type Block |
Packaging Bulk | Number of Circuits 1 |
Part Status Active | Voltage |
Mounting Type | Termination Style Solder Lug |
Fuse Size 0.25" Dia x 1.26" L (6.35mm x 32mm) | Contact Material Brass |
Current Rating (Amps) 13 A | Contact Finish Tin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,98000 € | 6,98 € |
| 5 | 5,78600 € | 28,93 € |
| 10 | 5,33800 € | 53,38 € |
| 50 | 4,42720 € | 221,36 € |
| 100 | 4,08240 € | 408,24 € |
| 250 | 3,66544 € | 916,36 € |
| 500 | 3,37656 € | 1.688,28 € |
| 1.000 | 3,10853 € | 3.108,53 € |
| Unit Price without VAT: | 6,98000 € |
|---|---|
| Unit Price with VAT: | 8,30620 € |

