




FX0267 | |
|---|---|
DigiKey Part Number | 708-2486-ND |
Manufacturer | |
Manufacturer Product Number | FX0267 |
Description | FUSE BLOK CART 250V 6.3A CHASSIS |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Fuse Block 6.3 A 250V 1 Circuit Cartridge Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | FX0267 Models |
Category | Fuse Type Cartridge |
Mfr | Fuseholder Type Block |
Packaging Bulk | Number of Circuits 1 |
Part Status Active | Voltage |
Mounting Type | Termination Style Solder Lug |
Fuse Size 0.197" Dia x 0.787" L (5mm x 20mm) | Contact Material Phosphorus Bronze |
Current Rating (Amps) 6.3 A | Contact Finish Tin |
For Use With/Related Products 5mm x 20mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,17000 € | 4,17 € |
| 5 | 3,45800 € | 17,29 € |
| 10 | 3,19100 € | 31,91 € |
| 50 | 2,64680 € | 132,34 € |
| 100 | 2,44110 € | 244,11 € |
| 250 | 2,19240 € | 548,10 € |
| 500 | 2,02018 € | 1.010,09 € |
| 1.000 | 1,86042 € | 1.860,42 € |
| Unit Price without VAT: | 4,17000 € |
|---|---|
| Unit Price with VAT: | 4,96230 € |

