Similar
Similar

FL67WL8R | |
|---|---|
DigiKey Part Number | FL67WL8R-ND |
Manufacturer | |
Manufacturer Product Number | FL67WL8R |
Description | INCAN PNL IND RED DIFF WIRE LDS |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Incandescent Panel Indicator Red Diffused 24V Wire Leads - 8" (203.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bulgin | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Incandescent | |
Lamp Color | Red | |
Lens Color | Red | |
Lens Transparency | Diffused | |
Ratings | - | |
Voltage | 24V | |
Current | - | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.50" (12.70mm) | |
Lens Size | - | |
Lens Style | Round with Flat Top | |
Millicandela Rating | - | |
Wavelength - Peak | - | |
Viewing Angle | - | |
Termination Style | Wire Leads - 8" (203.20mm) | |
Ingress Protection | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 4,54260 € | 454,26 € |
| Unit Price without VAT: | 4,54260 € |
|---|---|
| Unit Price with VAT: | 5,40569 € |



