
FL67WL8B | |
|---|---|
DigiKey Part Number | FL67WL8B-ND |
Manufacturer | |
Manufacturer Product Number | FL67WL8B |
Description | INCAN PNL IND BLUE DIFF LEADS |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Incandescent Panel Indicator Blue Diffused 24V Wire Leads - 8" (203.20mm) |
Datasheet | Datasheet |
Category | Lens Transparency Diffused |
Manufacturer Bulgin | Voltage 24V |
Packaging Bulk | Panel Cutout Shape Round |
Part Status Active | Panel Cutout Dimensions 0.50" (12.70mm) |
Type Incandescent | Lens Style Round with Flat Top |
Lamp Color Blue | Termination Style Wire Leads - 8" (203.20mm) |
Lens Color Blue | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 3,96972 € | 1.984,86 € |
| Unit Price without VAT: | 3,96972 € |
|---|---|
| Unit Price with VAT: | 4,72397 € |

