
Category | Lens Transparency Diffused |
Manufacturer Bulgin | Voltage 12V |
Packaging Bulk | Panel Cutout Shape Round |
Part Status Active | Panel Cutout Dimensions 0.50" (12.70mm) |
Type Incandescent | Lens Style Round with Flat Top |
Lamp Color Green | Base Product Number |
Lens Color Green |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 5,26790 € | 526,79 € |
| Unit Price without VAT: | 5,26790 € |
|---|---|
| Unit Price with VAT: | 6,26880 € |

