
FL2951WL7G | |
|---|---|
DigiKey Part Number | FL2951WL7G-ND |
Manufacturer | |
Manufacturer Product Number | FL2951WL7G |
Description | INCAN PNL IND GREEN DIFF LEADS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Incandescent Panel Indicator Green Diffused 12V Wire Leads - 8" (203.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | FL2951WL7G Models |
Category | Lens Transparency Diffused |
Manufacturer Bulgin | Voltage 12V |
Packaging Bulk | Panel Cutout Shape Round |
Part Status Active | Panel Cutout Dimensions 0.31" (7.87mm) |
Type Incandescent | Lens Style Round with Flat Top |
Lamp Color Green | Termination Style Wire Leads - 8" (203.20mm) |
Lens Color Green | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 4,24120 € | 424,12 € |
| Unit Price without VAT: | 4,24120 € |
|---|---|
| Unit Price with VAT: | 5,04703 € |

