
FL2870C8R | |
|---|---|
DigiKey Part Number | FL2870C8R-ND |
Manufacturer | |
Manufacturer Product Number | FL2870C8R |
Description | INCAN PNL IND RED DIFF 12.00MM |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Incandescent Panel Indicator Red Diffused 24V |
Datasheet | Datasheet |
EDA/CAD Models | FL2870C8R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bulgin | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Incandescent | |
Lamp Color | Red | |
Lens Color | Red | |
Lens Transparency | Diffused | |
Ratings | - | |
Voltage | 24V | |
Current | - | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.35" (9.00mm) | |
Lens Size | 12.00mm | |
Lens Style | Square with Flat Top | |
Millicandela Rating | - | |
Wavelength - Peak | - | |
Viewing Angle | - | |
Termination Style | - | |
Ingress Protection | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | 4,90840 € | 736,26 € |
| Unit Price without VAT: | 4,90840 € |
|---|---|
| Unit Price with VAT: | 5,84100 € |

