
FL276WL8A | |
|---|---|
DigiKey Part Number | FL276WL8A-ND |
Manufacturer | |
Manufacturer Product Number | FL276WL8A |
Description | INCAN PNL IND AMBER DIFF LEADS |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Incandescent Panel Indicator Amber Diffused 24V Wire Leads - 8" (203.20mm) |
Datasheet | Datasheet |
Category | Lens Transparency Diffused |
Manufacturer Bulgin | Voltage 24V |
Packaging Bulk | Panel Cutout Shape Round |
Part Status Active | Panel Cutout Dimensions 0.37" (9.40mm) |
Type Incandescent | Lens Style Round with Domed Top |
Lamp Color Amber | Termination Style Wire Leads - 8" (203.20mm) |
Lens Color Amber | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 3,49920 € | 349,92 € |
| Unit Price without VAT: | 3,49920 € |
|---|---|
| Unit Price with VAT: | 4,16405 € |

