Bulgin Indicators Available at Digi-Key
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FL275C8G-CHROME

DigiKey Part Number
FL275C8G-CHROME-ND
Manufacturer
Manufacturer Product Number
FL275C8G-CHROME
Description
INCAN PNL IND GREEN DIFFUSED
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Incandescent Panel Indicator Green Diffused 24V
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bulgin
Series
-
Packaging
Bulk
Part Status
Active
Type
Incandescent
Lamp Color
Green
Lens Color
Green
Lens Transparency
Diffused
Ratings
-
Voltage
24V
Current
-
Panel Cutout Shape
Round
Panel Cutout Dimensions
0.39" (9.91mm)
Lens Size
-
Lens Style
Round with Flat Top
Millicandela Rating
-
Wavelength - Peak
-
Viewing Angle
-
Termination Style
-
Ingress Protection
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
50013,06818 $6.534,09 $
Unit Price without VAT:13,06818 $
Unit Price with VAT:15,55113 $