
FL245CWL7A | |
|---|---|
DigiKey Part Number | FL245CWL7A-ND |
Manufacturer | |
Manufacturer Product Number | FL245CWL7A |
Description | INCAN PNL IND AMBER DIFF LEADS |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Incandescent Panel Indicator Amber Diffused 12V Wire Leads - 8" (203.20mm) |
Datasheet | Datasheet |
Category | Lens Transparency Diffused |
Manufacturer Bulgin | Voltage 12V |
Packaging Bulk | Panel Cutout Shape Round |
Part Status Active | Panel Cutout Dimensions 0.28" (7.11mm) |
Type Incandescent | Lens Style Round with Flat Top |
Lamp Color Amber | Termination Style Wire Leads - 8" (203.20mm) |
Lens Color Amber | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 7,95540 € | 1.988,85 € |
| Unit Price without VAT: | 7,95540 € |
|---|---|
| Unit Price with VAT: | 9,46693 € |

