FL195BWL8C-14 | |
---|---|
DigiKey Part Number | FL195BWL8C-14-ND |
Manufacturer | |
Manufacturer Product Number | FL195BWL8C-14 |
Description | INCAN PNL IND CLEAR CLEAR LEADS |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Incandescent Panel Indicator Clear Clear 24V Wire Leads - 8" (203.20mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bulgin | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Incandescent | |
Lamp Color | Clear | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Ratings | - | |
Voltage | 24V | |
Current | - | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.31" (7.87mm) | |
Lens Size | - | |
Lens Style | Round with Domed Top | |
Millicandela Rating | - | |
Wavelength - Peak | - | |
Viewing Angle | - | |
Termination Style | Wire Leads - 8" (203.20mm) | |
Ingress Protection | - | |
Features | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1.000 | 2,67903 € | 2.679,03 € |
Unit Price without VAT: | 2,67903 € |
---|---|
Unit Price with VAT: | 3,18805 € |