
E3111CAPAEX | |
|---|---|
DigiKey Part Number | 708-E3111CAPAEX-ND |
Manufacturer | |
Manufacturer Product Number | E3111CAPAEX |
Description | SWITCH DETECTOR SPDT 5A 250V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Panel Mount, Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | E3111CAPAEX Models |
Category | Voltage Rating - AC 250 V |
Manufacturer Bulgin | Actuator Type Angled Toggle (Detector) |
Series | Mounting Type Panel Mount, Snap-In |
Packaging Bulk | Termination Style Quick Connect - 0.187" (4.7mm) |
Part Status Active | Ingress Protection Splash Proof |
Circuit SPDT | Electrical Life 50,000 Cycles |
Switch Function On-Mom | Base Product Number |
Current Rating (Amps) 5A (AC) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,92000 € | 10,92 € |
| 10 | 9,42500 € | 94,25 € |
| 25 | 8,88680 € | 222,17 € |
| 50 | 8,49960 € | 424,98 € |
| 100 | 8,12860 € | 812,86 € |
| 250 | 7,66180 € | 1.915,45 € |
| 500 | 7,32584 € | 3.662,92 € |
| 1.000 | 7,00398 € | 7.003,98 € |
| Unit Price without VAT: | 10,92000 € |
|---|---|
| Unit Price with VAT: | 12,99480 € |

