Switch SPDT Panel Mount, Snap-In
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Switch SPDT Panel Mount, Snap-In
Bulgin and Arcoelectric Switches Available at Digi-Key

E3111AAAAB

DigiKey Part Number
1091-1052-ND
Manufacturer
Manufacturer Product Number
E3111AAAAB
Description
SWITCH DETECTOR SPDT 5A 250V
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Switch SPDT Panel Mount, Snap-In
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bulgin
Series
Packaging
Bulk
Part Status
Active
Circuit
SPDT
Switch Function
On-Mom
Current Rating (Amps)
5A (AC)
Voltage Rating - AC
250 V
Actuator Type
Angled Toggle (Detector)
Mounting Type
Panel Mount, Snap-In
Termination Style
Quick Connect - 0.187" (4.7mm)
Ingress Protection
Splash Proof
Features
-
Operating Force
-
Release Force
-
Operating Position
-
Pretravel
-
Differential Travel
-
Overtravel
-
Mechanical Life
-
Electrical Life
50,000 Cycles
Operating Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 431
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
19,34000 €9,34 €
107,74200 €77,42 €
257,17280 €179,32 €
1006,41770 €641,77 €
2505,99380 €1.498,45 €
5005,71272 €2.856,36 €
1.0005,46428 €5.464,28 €
Manufacturers Standard Package
Unit Price without VAT:9,34000 €
Unit Price with VAT:11,11460 €