New at DigiKey
LED Panel Indicator Red Diffused 2V 30mA PC Pin
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DX1117/RD

DigiKey Part Number
708-DX1117/RD-ND
Manufacturer
Manufacturer Product Number
DX1117/RD
Description
DX1117/RD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
LED Panel Indicator Red Diffused 2V 30mA PC Pin
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratings
Vf (Typ), If (Max)
Manufacturer
Bulgin
Voltage
2V
Series
Current
30mA
Packaging
Bulk
Panel Cutout Shape
Round
Part Status
Active
Panel Cutout Dimensions
0.24" (6.10mm)
Type
LED
Lens Size
4.00mm Dia
Lamp Color
Red
Lens Style
Round with Domed Top
Lens Color
Red
Millicandela Rating
2.5mcd
Lens Transparency
Diffused
Termination Style
PC Pin
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1004,34940 €434,94 €
Unit Price without VAT:4,34940 €
Unit Price with VAT:5,17579 €