


DX1091/D2 | |
|---|---|
DigiKey Part Number | DX1091/D2-ND |
Manufacturer | |
Manufacturer Product Number | DX1091/D2 |
Description | LED PNL IND AMB/RED 5MM PC PIN |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Amber, Red 2.2V Amber, 2.2V Red 20mA Amber, 30mA Red PC Pin |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bulgin | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | LED | |
Lamp Color | Amber, Red | |
Lens Color | - | |
Lens Transparency | - | |
Ratings | Vf (Typ), If (Max) | |
Voltage | 2.2V Amber, 2.2V Red | |
Current | 20mA Amber, 30mA Red | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.315" (8.00mm) | |
Lens Size | 5mm, T-1 3/4 | |
Lens Style | Round with Domed Top | |
Millicandela Rating | 4mcd Amber, 4.5mcd Red | |
Wavelength - Peak | - | |
Viewing Angle | - | |
Termination Style | PC Pin | |
Ingress Protection | IP66 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 13,93860 € | 1.393,86 € |
| Unit Price without VAT: | 13,93860 € |
|---|---|
| Unit Price with VAT: | 16,58693 € |

