


DX1091/BL | |
|---|---|
DigiKey Part Number | DX1091/BL-ND |
Manufacturer | |
Manufacturer Product Number | DX1091/BL |
Description | LED PNL IND BLUE 5MM PC PIN |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Blue 3.5V 30mA PC Pin |
Datasheet | Datasheet |
EDA/CAD Models | DX1091/BL Models |
Category | Current 30mA |
Manufacturer Bulgin | Panel Cutout Shape Round |
Series | Panel Cutout Dimensions 0.315" (8.00mm) |
Packaging Bulk | Lens Size 5mm, T-1 3/4 |
Part Status Active | Lens Style Round with Domed Top |
Type LED | Millicandela Rating 21mcd |
Lamp Color Blue | Termination Style PC Pin |
Ratings Vf (Typ), If (Max) | Ingress Protection IP66 |
Voltage 3.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 14,73550 € | 1.473,55 € |
| Unit Price without VAT: | 14,73550 € |
|---|---|
| Unit Price with VAT: | 17,53525 € |

