




DX1090/D3 | |
|---|---|
DigiKey Part Number | 708-1884-ND |
Manufacturer | |
Manufacturer Product Number | DX1090/D3 |
Description | LED PNL IND AMB/GRN 5MM PC PIN |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Amber, Green 2.2V Amber, 2.2V Green 20mA Amber, 30mA Green PC Pin |
Datasheet | Datasheet |
EDA/CAD Models | DX1090/D3 Models |
Category | Current 20mA Amber, 30mA Green |
Manufacturer Bulgin | Panel Cutout Shape Round |
Series | Panel Cutout Dimensions 0.315" (8.00mm) |
Packaging Bulk | Lens Size 5mm, T-1 3/4 |
Part Status Active | Lens Style Round with Domed Top |
Type LED | Millicandela Rating 4mcd Amber, 5mcd Green |
Lamp Color Amber, Green | Termination Style PC Pin |
Ratings Vf (Typ), If (Max) | Ingress Protection IP66 |
Voltage 2.2V Amber, 2.2V Green | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,60000 € | 20,60 € |
| 10 | 16,53200 € | 165,32 € |
| 100 | 14,17830 € | 1.417,83 € |
| 500 | 13,15894 € | 6.579,47 € |
| Unit Price without VAT: | 20,60000 € |
|---|---|
| Unit Price with VAT: | 24,51400 € |

