LED Panel Indicator Green 2V 25mA PC Pin
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LED Panel Indicator Green 2V 25mA PC Pin
Bulgin Indicators Available at Digi-Key

DX0998/GN

DigiKey Part Number
DX0998/GN-ND
Manufacturer
Manufacturer Product Number
DX0998/GN
Description
LED PNL IND GREEN 5MM PC PIN
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
LED Panel Indicator Green 2V 25mA PC Pin
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current
25mA
Manufacturer
Bulgin
Panel Cutout Shape
Round
Series
Panel Cutout Dimensions
0.315" (8.00mm)
Packaging
Bulk
Lens Size
5mm, T-1 3/4
Part Status
Active
Lens Style
Round with Domed Top
Type
LED
Millicandela Rating
20mcd
Lamp Color
Green
Termination Style
PC Pin
Ratings
Vf (Typ), If (Max)
Base Product Number
Voltage
2V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 63
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
110,38000 €10,38 €
108,03100 €80,31 €
1006,66010 €666,01 €
5006,06418 €3.032,09 €
1.0005,87093 €5.870,93 €
Manufacturers Standard Package
Unit Price without VAT:10,38000 €
Unit Price with VAT:12,35220 €