DX08WR006S is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Bulgin
In Stock: 0
Unit Price: 4,85000 €
Datasheet

Parametric Equivalent


Bulgin
In Stock: 0
Unit Price: 4,85000 €
Datasheet
New at DigiKey
LED Panel Indicator Red Diffused 6V Wire Leads - 7.87" (200.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DX08WR006S

DigiKey Part Number
708-DX08WR006S-ND
Manufacturer
Manufacturer Product Number
DX08WR006S
Description
DX RANGE, 8MM DIAMETER, WIRE LEA
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
LED Panel Indicator Red Diffused 6V Wire Leads - 7.87" (200.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratings
DC
Manufacturer
Bulgin
Voltage
6V
Series
Panel Cutout Shape
Round
Packaging
Bulk
Panel Cutout Dimensions
0.32" (8.00mm)
Part Status
Active
Lens Size
9.50mm Dia
Type
LED
Lens Style
Round with Flat Top
Lamp Color
Red
Termination Style
Wire Leads - 7.87" (200.00mm)
Lens Color
Red
Ingress Protection
IP67
Lens Transparency
Diffused
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DX08WR006BBulgin0708-DX08WR006B-ND4,85000 €Parametric Equivalent
DX08WR006NBulgin0708-DX08WR006N-ND4,85000 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1006,61260 €661,26 €
Manufacturers Standard Package
Unit Price without VAT:6,61260 €
Unit Price with VAT:7,86899 €