Parametric Equivalent
Parametric Equivalent

DX08WB110S | |
|---|---|
DigiKey Part Number | 708-DX08WB110S-ND |
Manufacturer | |
Manufacturer Product Number | DX08WB110S |
Description | DX RANGE, 8MM DIAMETER, WIRE LEA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Blue Diffused 110V Wire Leads - 7.87" (200.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bulgin | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | LED | |
Lamp Color | Blue | |
Lens Color | Blue | |
Lens Transparency | Diffused | |
Ratings | DC | |
Voltage | 110V | |
Current | - | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.32" (8.00mm) | |
Lens Size | 9.50mm Dia | |
Lens Style | Round with Flat Top | |
Millicandela Rating | - | |
Wavelength - Peak | - | |
Viewing Angle | - | |
Termination Style | Wire Leads - 7.87" (200.00mm) | |
Ingress Protection | IP67 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 5,39510 € | 539,51 € |
| Unit Price without VAT: | 5,39510 € |
|---|---|
| Unit Price with VAT: | 6,42017 € |


