Parametric Equivalent
Parametric Equivalent

Category | Ratings DC |
Manufacturer Bulgin | Voltage 12V |
Series | Panel Cutout Shape Round |
Packaging Bulk | Panel Cutout Dimensions 0.32" (8.00mm) |
Part Status Active | Lens Size 9.50mm Dia |
Type LED | Lens Style Round with Flat Top |
Lamp Color White | Termination Style Solder Lug |
Lens Color White | Ingress Protection IP67 |
Lens Transparency Diffused |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DX08LW012N | Bulgin | 0 | 708-DX08LW012N-ND | 5,06060 € | Parametric Equivalent |
| DX08LW012S | Bulgin | 0 | 708-DX08LW012S-ND | 6,89440 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 5,06060 € | 253,03 € |
| Unit Price without VAT: | 5,06060 € |
|---|---|
| Unit Price with VAT: | 6,02211 € |


