DX08LG110N is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Bulgin
In Stock: 0
Unit Price: 4,03680 €
Datasheet

Parametric Equivalent


Bulgin
In Stock: 0
Unit Price: 5,58660 €
Datasheet
New at DigiKey
LED Panel Indicator Green Diffused 110V Solder Lug
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DX08LG110N

DigiKey Part Number
708-DX08LG110N-ND
Manufacturer
Manufacturer Product Number
DX08LG110N
Description
DX RANGE, 8MM DIAMETER, SOLDER
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
LED Panel Indicator Green Diffused 110V Solder Lug
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bulgin
Series
Packaging
Bulk
Part Status
Active
Type
LED
Lamp Color
Green
Lens Color
Green
Lens Transparency
Diffused
Ratings
DC
Voltage
110V
Current
-
Panel Cutout Shape
Round
Panel Cutout Dimensions
0.32" (8.00mm)
Lens Size
9.50mm Dia
Lens Style
Round with Flat Top
Millicandela Rating
-
Wavelength - Peak
-
Viewing Angle
-
Termination Style
Solder Lug
Ingress Protection
IP67
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
504,03680 €201,84 €
Manufacturers Standard Package
Unit Price without VAT:4,03680 €
Unit Price with VAT:4,80379 €