
Category | Ratings DC |
Manufacturer Bulgin | Voltage 24V |
Series | Panel Cutout Shape Round |
Packaging Bulk | Panel Cutout Dimensions 0.32" (8.00mm) |
Part Status Active | Lens Size 9.50mm Dia |
Type LED | Lens Style Round with Flat Top |
Lamp Color Green | Termination Style Solder Lug |
Lens Color Green | Ingress Protection IP67 |
Lens Transparency Diffused |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DX08LG024N | Bulgin | 30 | 708-DX08LG024N-ND | 0,00000 € | Parametric Equivalent |

