Parametric Equivalent
Parametric Equivalent

Category | Ratings DC |
Manufacturer Bulgin | Voltage 6V |
Series | Panel Cutout Shape Round |
Packaging Bulk | Panel Cutout Dimensions 0.32" (8.00mm) |
Part Status Active | Lens Size 9.50mm Dia |
Type LED | Lens Style Round with Flat Top |
Lamp Color Green | Termination Style Solder Lug |
Lens Color Green | Ingress Protection IP67 |
Lens Transparency Diffused |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DX08LG006N | Bulgin | 0 | 708-DX08LG006N-ND | 3,98660 € | Parametric Equivalent |
| DX08LG006S | Bulgin | 0 | 708-DX08LG006S-ND | 5,51720 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 3,98660 € | 199,33 € |
| Unit Price without VAT: | 3,98660 € |
|---|---|
| Unit Price with VAT: | 4,74405 € |


