Parametric Equivalent
Parametric Equivalent

Category | Ratings DC |
Manufacturer Bulgin | Voltage 110V |
Series | Panel Cutout Shape Round |
Packaging Bulk | Panel Cutout Dimensions 0.32" (8.00mm) |
Part Status Active | Lens Size 9.50mm Dia |
Type LED | Lens Style Round with Flat Top |
Lamp Color Blue | Termination Style Solder Lug |
Lens Color Blue | Ingress Protection IP67 |
Lens Transparency Diffused |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DX08LB110B | Bulgin | 0 | 708-DX08LB110B-ND | 5,06060 € | Parametric Equivalent |
| DX08LB110N | Bulgin | 0 | 708-DX08LB110N-ND | 5,06060 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 6,89440 € | 344,72 € |
| Unit Price without VAT: | 6,89440 € |
|---|---|
| Unit Price with VAT: | 8,20434 € |


