Parametric Equivalent
Parametric Equivalent

DX06WW220N | |
|---|---|
DigiKey Part Number | 708-DX06WW220N-ND |
Manufacturer | |
Manufacturer Product Number | DX06WW220N |
Description | DX SERIES, 6MM DIAMETER, WIRE LE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator White Diffused 220V Wire Leads - 7.87" (200.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bulgin | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | LED | |
Lamp Color | White | |
Lens Color | White | |
Lens Transparency | Diffused | |
Ratings | DC | |
Voltage | 220V | |
Current | - | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.24" (6.00mm) | |
Lens Size | 7.00mm Dia | |
Lens Style | Round with Flat Top | |
Millicandela Rating | - | |
Wavelength - Peak | - | |
Viewing Angle | - | |
Termination Style | Wire Leads - 7.87" (200.00mm) | |
Ingress Protection | IP67 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 2,88550 € | 288,55 € |
| Unit Price without VAT: | 2,88550 € |
|---|---|
| Unit Price with VAT: | 3,43375 € |


